Part Details for PL-USB2-BLASTER by Altera Corporation
Overview of PL-USB2-BLASTER by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') | |
0603USB-251MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN |
Price & Stock for PL-USB2-BLASTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-PL-USB2-BLASTER
|
Mouser Electronics | Programmer Accessories USB 2.0 Prog Cable FPGA CPLD Ser Conf RoHS: Compliant | 302 |
|
$225.0000 | Buy Now |