Part Details for PL00W-301-10D10-2 by Amphenol Technical Products International
Overview of PL00W-301-10D10-2 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC10D1000CCMPR | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA 25 | |
ADC10D1000CCMLS | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA -55 to 125 | |
ADC10D1000CIUT/NOPB | Texas Instruments | 10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 |
Price & Stock for PL00W-301-10D10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL00W-301-10D10-2-ND
|
DigiKey | POWERLOK 10MM G2 1POS RCPT FLAT Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5224 | Buy Now |
DISTI #
ATPPL00W-301-10D10-2
|
Heilind Electronics | POWERLOK 10MM G2 1POS RCPT FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1200 / $65.1700 | Buy Now |
DISTI #
ATPPL00W-301-10D10-2
|
Interstate Connecting Components | POWERLOK 10MM G2 1POS RCPT FLA | 0 |
|
Buy Now |