There are no models available for this part yet.
Overview of PL082Y-300-10D10 by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC10D1000CCMPR | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA 25 | |
ADC10D1000CCMLS | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA -55 to 125 | |
ADC10D1000CIUT/NOPB | Texas Instruments | 10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 |
Price & Stock for PL082Y-300-10D10 by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3936-PL082Y-300-10D10-ND
|
DigiKey | 10MM POWERLOK 2 WAY RECEPTACLE D Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5302 | Buy Now | |
DISTI #
ATPPL082Y-300-10D10
|
Heilind Electronics | 10MM POWERLOK 2 WAY RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.8400 / $87.2300 | Buy Now | ||
DISTI #
ATPPL082Y-300-10D10
|
Interstate Connecting Components | 10MM POWERLOK 2 WAY RECEPTACLE | 0 |
|
Buy Now |