There are no models available for this part yet.
Overview of PL100 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL100 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87F4279
|
Newark | Tip, Modular Heater, Conical, 1.27Mm, Tip/Nozzle Width:1.27Mm, Tip/Nozzle Style:Conical, For Use With:Weller 537S, 1237S, 4037S, 37, 37Ug Di & Sl Heaters, Product Range:-, Tip/Nozzle Length:0.45", Tip/Nozzle O.d.:0.05" Rohs Compliant: Yes |Weller PL100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$8.0000 | Buy Now | |
DISTI #
71077275
|
RS | Weller, Tip, Precision, Elec, 0.05 | Weller PL100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$7.6000 / $8.0800 | Buy Now | |
Onlinecomponents.com | Thread-On Precision Tip For Standard And Di Line Heaters RoHS: Compliant | 0 |
|
$7.6000 / $8.0000 | Buy Now | ||
DISTI #
812TI300
|
Techni-Tool, Inc. | Weller PL100 Conical Soldering Tip, PL Series | 0 |
|
$8.0000 | Buy Now | |
DISTI #
812TI300
|
TestEquity LLC | Weller PL100 Conical Soldering Tip, PL Series | 0 |
|
$8.0000 | Buy Now |
CAD Models for PL100 by Weller Hand Tools GmbH
Related Parts for PL100
-
DB107GRectifier Diodes
-
2225B104K102NTFixed Capacitors
-
APTM100A13SCGPower Field-Effect Transistors
-
SM15T33CATransient Suppressors
-
STM32F303VCT6Microcontrollers
-
LTC1474IS8Switching Regulator or Controllers
-
ASPI-0312FS-220M-T2Fixed Inductors
-
MC78M05ABDTGLinear Regulator ICs
-
MGW302415Power Supply Modules