Part Details for PL10100NL by iNRCORE LLC
Overview of PL10100NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL10100NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL10100NL-ND
|
DigiKey | FIXED IND 450NH 73A 0.48MOHM SMD Min Qty: 180 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1897 | Buy Now |
DISTI #
PL10100NL
|
Avnet Americas | - Bulk (Alt: PL10100NL) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1834 / $9.9949 | Buy Now |
DISTI #
673-PL10100NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$10.8200 / $11.6600 | Order Now |
Part Details for PL10100NL
PL10100NL CAD Models
PL10100NL Part Data Attributes
|
PL10100NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10100NL
iNRCORE LLC
General Purpose Inductor, 0.45uH, 15%, 1 Element, SMD, 7859, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 7859 | |
Construction | Rectangular | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 0.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Rated Current-Max | 73 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | SOLDER POST | |
Tolerance | 15% |
Alternate Parts for PL10100NL
This table gives cross-reference parts and alternative options found for PL10100NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL10100NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL10100NLT | General Purpose Inductor, 0.45uH, 15%, 1 Element, SMD, 7859, CHIP | iNRCORE LLC | PL10100NL vs PL10100NLT |