Part Details for PL10103NLT by iNRCORE LLC
Overview of PL10103NLT by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL10103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL10103NLT-ND
|
DigiKey | FIXED IND 1.1UH 30A 0.48MOHM SMD Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1554 | Buy Now |
DISTI #
PL10103NLT
|
Avnet Americas | - Tape and Reel (Alt: PL10103NLT) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.0009 / $9.8610 | Buy Now |
DISTI #
673-PL10103NLT
|
Mouser Electronics | Power Transformers RoHS: Compliant | 0 |
|
$9.9500 / $15.8700 | Order Now |
Part Details for PL10103NLT
PL10103NLT CAD Models
PL10103NLT Part Data Attributes
|
PL10103NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10103NLT
iNRCORE LLC
General Purpose Inductor, 1.1uH, 15%, 1 Element, SMD, 7859, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 7859 | |
Construction | Rectangular | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Packing Method | TR | |
Rated Current-Max | 30 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SPECIAL | |
Tolerance | 15% |
Alternate Parts for PL10103NLT
This table gives cross-reference parts and alternative options found for PL10103NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL10103NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL10103T | General Purpose Inductor, 1.1uH, 15%, 1 Element, SMD, 7859, CHIP | iNRCORE LLC | PL10103NLT vs PL10103T |