Part Details for PL10209 by iNRCORE LLC
Overview of PL10209 by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL10209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL10209
|
Avnet Americas | - Rail/Tube (Alt: PL10209) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$24.1079 / $39.4398 | Buy Now |
DISTI #
673-PL10209
|
Mouser Electronics | Power Transformers | 0 |
|
$39.9000 | Order Now |
Part Details for PL10209
PL10209 CAD Models
PL10209 Part Data Attributes
|
PL10209
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10209
iNRCORE LLC
SMPS Transformer, 250W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 250 W | |
Primary Inductance | 860 µH | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transformer Type | SMPS TRANSFORMER | |
Width | 25.4 mm |