PL10214T
iNRCORE LLC
Description: SMPS Transformer, 250W,

Overview of PL10214T by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for PL10214T by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 1902-PL10214TTR-ND
DigiKey POWER Min Qty: 150 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 150 $41.9401
$41.9401 Buy Now
DISTI # PL10214T
Avnet Americas - Tape and Reel (Alt: PL10214T) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 150 $37.6068
  • 300 $37.6068
  • 600 $30.8175
  • 900 $30.8175
  • 1,200 $27.5280
$27.5280 / $37.6068 Buy Now
DISTI # 673-PL10214T
Mouser Electronics Power Transformers 0
  • 150 $39.9200
$39.9200 Order Now

CAD Models for PL10214T by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL10214T by iNRCORE LLC

PL10214T
iNRCORE LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Height
10.2 mm
JESD-609 Code
e0
Length
29.46 mm
Mounting Feature
CHASSIS MOUNT
Number of Primary Winding
3
Number of Secondary Winding
2
Operating Frequency-Max
700 kHz
Operating Frequency-Min
200 kHz
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Power Rating
250 W
Primary Inductance
660 µH
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
SMPS TRANSFORMER
Width
25.4 mm
Want to compare parts?
  1. PL10214T
    iNRCORE LLC
    SMPS Transformer, 250W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL10214T by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL10214T by iNRCORE LLC

Select Manufacturer
Which Manufacturer of PL10214T would you like to use for your alert(s)?
  • Please alert me when PL10214T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL10214T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL10214T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL10214T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL10214T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL10214T by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: