Part Details for PL10236 by iNRCORE LLC
Overview of PL10236 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL10236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-PL10236-ND
|
DigiKey | POWER Min Qty: 30 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.2873 | Buy Now |
DISTI #
PL10236
|
Avnet Americas | - Rail/Tube (Alt: PL10236) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$39.8910 | Buy Now |
DISTI #
673-PL10236
|
Mouser Electronics | Power Transformers | 0 |
|
$42.3400 | Order Now |
Part Details for PL10236
PL10236 CAD Models
PL10236 Part Data Attributes
|
PL10236
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10236
iNRCORE LLC
SMPS Transformer, 250W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 250 W | |
Primary Inductance | 120 µH | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transformer Type | SMPS TRANSFORMER | |
Width | 25.4 mm |