Part Details for PL10239T by iNRCORE LLC
Overview of PL10239T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL10239T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-PL10239TTR-ND
|
DigiKey | POWER Min Qty: 150 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.5538 | Buy Now |
DISTI #
PL10239T
|
Avnet Americas | - Tape and Reel (Alt: PL10239T) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$27.2631 / $37.2448 | Buy Now |
DISTI #
673-PL10239T
|
Mouser Electronics | Power Transformers | 0 |
|
$39.5300 | Order Now |
Part Details for PL10239T
PL10239T CAD Models
PL10239T Part Data Attributes
|
PL10239T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10239T
iNRCORE LLC
SMPS Transformer, 250W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 250 W | |
Primary Inductance | 85 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 25.4 mm |