Part Details for PL10314 by iNRCORE LLC
Overview of PL10314 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PL10314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL10314
|
Avnet Americas | - Bulk (Alt: PL10314) Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1448 / $28.1529 | Buy Now |
DISTI #
673-PL10314
|
Mouser Electronics | Power Transformers | 0 |
|
$29.8300 | Order Now |
DISTI #
PL10314
|
Avnet Americas | - Bulk (Alt: PL10314) Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1448 / $28.1529 | Buy Now |
Part Details for PL10314
PL10314 CAD Models
PL10314 Part Data Attributes:
|
PL10314
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10314
iNRCORE LLC
SMPS Transformer, 140W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Height | 9.7 mm | |
Length | 23.37 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 140 W | |
Primary Inductance | 290 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.6 mm |