Part Details for PL10406 by iNRCORE LLC
Overview of PL10406 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL10406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-PL10406-ND
|
DigiKey | POWER Min Qty: 30 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.5747 | Buy Now |
DISTI #
PL10406
|
Avnet Americas | - Rail/Tube (Alt: PL10406) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$32.8441 | Buy Now |
DISTI #
673-PL10406
|
Mouser Electronics | Power Transformers | 0 |
|
$34.8600 | Order Now |
Part Details for PL10406
PL10406 CAD Models
PL10406 Part Data Attributes
|
PL10406
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10406
iNRCORE LLC
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Height | 10.4 mm | |
Length | 29.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 300 W | |
Primary Inductance | 216 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 26.67 mm |