There are no models available for this part yet.
Overview of PL10V-500-B by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for PL10V-500-B by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3936-PL10V-500-B-ND
|
DigiKey | 14.0 MM POWERLOK SINGLE WAY BLIN Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0020 | Buy Now | |
DISTI #
ATPPL10V-500-B
|
Heilind Electronics | 14.0 MM POWERLOK SINGLE WAY BL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.3700 / $88.0000 | Buy Now | ||
DISTI #
ATPPL10V-500-B
|
Interstate Connecting Components | 14.0 MM POWERLOK SINGLE WAY BL | 0 |
|
Buy Now |