Part Details for PL111-01-0088-012 by ECCO Safety Group
Overview of PL111-01-0088-012 by ECCO Safety Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PL111-01-0088-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1019
|
Newark | Heat Shrink Tubing, 2:1, Clear, 2.24Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.088", I.d. Supplied - Metric:2.24Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:12", Length - Metric:305Mm, Product Range:- Rohs Compliant: Yes |Ecco PL111-01-0088-012 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$366.7500 / $444.9900 | Buy Now |
DISTI #
67AK1734
|
Newark | Heat Shrink Tubing/Clear/2.24Mm/305Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.088", I.d. Supplied - Metric:2.24Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:12", Length - Metric:305Mm, Product Range:- Rohs Compliant: Yes |Ecco PL111-01-0088-012 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0700 / $49.6200 | Buy Now |