Part Details for PL123E-05SI by Microchip Technology Inc
Overview of PL123E-05SI by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL123E-05SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3837
|
Newark | Low Skew 1:5 Zero Delay Buffer 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL123E-05SI Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
PL123E-05SI-ND
|
DigiKey | IC CLK ZDB 1:5 220MHZ 8SOIC Min Qty: 800 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
PL123E-05SI
|
Avnet Americas | LOW SKEW 1:5 ZERO DELAY BUFFER - Rail/Tube (Alt: PL123E-05SI) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
998-PL123E-05SI
|
Mouser Electronics | Clock Buffer Low Skew 1:5 Zero Delay Buffer RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
PL123E-05SI
|
Microchip Technology Inc | Low Skew 1:5 Zero Delay Buffer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1900 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9280 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.5400 | Buy Now | |
DISTI #
PL123E-05SI
|
Avnet Americas | LOW SKEW 1:5 ZERO DELAY BUFFER - Rail/Tube (Alt: PL123E-05SI) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
PL123E-05SI
|
Avnet Americas | LOW SKEW 1:5 ZERO DELAY BUFFER - Rail/Tube (Alt: PL123E-05SI) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $2.0400 | Buy Now |
|
NAC | Low Skew 1:5 Zero Delay Buffer - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Tube | 0 |
|
$0.9600 / $1.1800 | Buy Now |
Part Details for PL123E-05SI
PL123E-05SI CAD Models
PL123E-05SI Part Data Attributes
|
PL123E-05SI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123E-05SI
Microchip Technology Inc
PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
fmax-Min | 220 MHz |
Alternate Parts for PL123E-05SI
This table gives cross-reference parts and alternative options found for PL123E-05SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123E-05SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL123E-05SC | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123E-05SI vs PL123E-05SC |
PL123E-05SC-R | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123E-05SI vs PL123E-05SC-R |