Part Details for PL133-67OI by Microchip Technology Inc
Overview of PL133-67OI by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL133-67OI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9558
|
Newark | 1:6 Low Skew Fanout Buffer 16 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip PL133-67OI Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
PL133-67OI-ND
|
DigiKey | IC CLK BUFFER 1:6 150MHZ 16TSSOP Min Qty: 288 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
PL133-67OI
|
Avnet Americas | 1:6 LOW SKEW FANOUT BUFFER - Rail/Tube (Alt: PL133-67OI) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8800 / $3.8200 | Buy Now |
DISTI #
998-PL133-67OI
|
Mouser Electronics | Clock Buffer 1:6 Low Skew Fanout Buffer RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
PL133-67OI
|
Microchip Technology Inc | 1:6 Low Skew Fanout Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
863 Alternates Available |
|
$2.7600 / $3.8200 | Buy Now |
|
Future Electronics | PL133-67 Series 3.63 V 150 MHz SMT Low-Power Fanout Buffer IC - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Container: Tube | 0Tube |
|
$3.0900 / $3.2900 | Buy Now |
|
Onlinecomponents.com | 768 Factory Stock |
|
$2.8400 / $4.1400 | Buy Now | |
DISTI #
PL133-67OI
|
Avnet Americas | 1:6 LOW SKEW FANOUT BUFFER - Rail/Tube (Alt: PL133-67OI) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8800 / $3.8200 | Buy Now |
|
Ameya Holding Limited | 864 |
|
RFQ | ||
|
NAC | 1:6 Low Skew Fanout Buffer - Package: 16 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 576 |
|
$2.9800 / $3.5900 | Buy Now |
Part Details for PL133-67OI
PL133-67OI CAD Models
PL133-67OI Part Data Attributes:
|
PL133-67OI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL133-67OI
Microchip Technology Inc
PL133 SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL133 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 9.2 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |