Part Details for PL133-97QI by Microchip Technology Inc
Overview of PL133-97QI by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL133-97QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9560
|
Newark | 9-Output Cmos Buffer I-Temp, In Qfn Package 16 Wqfn 3X3X0.75Mm Bag Rohs Compliant: Yes |Microchip PL133-97QI RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
PL133-97QI-ND
|
DigiKey | IC CLK BUFFER 1:9 150MHZ 16QFN Min Qty: 320 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
PL133-97QI
|
Avnet Americas | Clock Buffer 9-OUT 16-Pin QFN Bag - Bag (Alt: PL133-97QI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2.8800 / $3.8200 | Buy Now |
DISTI #
998-PL133-97QI
|
Mouser Electronics | Clock Buffer 9-Output CMOS Buffer I-Temp, in QFN Package RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
PL133-97QI
|
Microchip Technology Inc | 9-Output CMOS Buffer I-Temp, in QFN Package, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7600 / $3.8200 | Buy Now |
|
Future Electronics | 9-Output CMOS Buffer I-Temp, in QFN Package, QFN33-16L RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.0900 / $3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $4.1400 | Buy Now |
|
NAC | 9-Output CMOS Buffer I-Temp, in QFN Package - Package: 16 VQFN 3x3x0.9mm BAG RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Bag | 0 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
PL133-97QI
|
Avnet Silica | Clock Buffer 9-OUT 16-Pin QFN Bag (Alt: PL133-97QI) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PL133-97QI
|
EBV Elektronik | Clock Buffer 9-OUT 16-Pin QFN Bag (Alt: PL133-97QI) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PL133-97QI
PL133-97QI CAD Models
PL133-97QI Part Data Attributes
|
PL133-97QI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL133-97QI
Microchip Technology Inc
IC CLK BUFFER 16QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL133 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | BAG | |
Propagation Delay (tpd) | 9.2 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 150 MHz |