Part Details for PL135-67OC-R by Microchip Technology Inc
Overview of PL135-67OC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL135-67OC-R
PL135-67OC-R CAD Models
PL135-67OC-R Part Data Attributes:
|
PL135-67OC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL135-67OC-R
Microchip Technology Inc
OTHER CLOCK GENERATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL135-67OC-R
This table gives cross-reference parts and alternative options found for PL135-67OC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL135-67OC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49EE515NDGI8 | Processor Specific Clock Generator, 120MHz, CMOS | Renesas Electronics Corporation | PL135-67OC-R vs 5P49EE515NDGI8 |
5P49EE515NDGI8 | Clock Generator, 120MHz, 3 X 3 MM, ROHS COMPLIANT, VFQFN-20 | Integrated Device Technology Inc | PL135-67OC-R vs 5P49EE515NDGI8 |
5P83904PGGK | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | PL135-67OC-R vs 5P83904PGGK |
NJU6363DC-D | Clock Generator, 5MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-67OC-R vs NJU6363DC-D |
5P49V5914ADDDNLGI8 | Clock Generator, 350MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | PL135-67OC-R vs 5P49V5914ADDDNLGI8 |
5P83908NDGK8 | VFQFPN-20, Reel | Integrated Device Technology Inc | PL135-67OC-R vs 5P83908NDGK8 |
NJU6363CC-D | Clock Generator, 10MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-67OC-R vs NJU6363CC-D |
NJU6363FC-D | Clock Generator, 1.25MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-67OC-R vs NJU6363FC-D |
5P83904PGGK8 | TSSOP-16, Reel | Integrated Device Technology Inc | PL135-67OC-R vs 5P83904PGGK8 |
NJU6363AC-D | Clock Generator, 40MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-67OC-R vs NJU6363AC-D |