Part Details for PL1863T by iNRCORE LLC
Overview of PL1863T by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL1863T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL1863T
|
Avnet Americas | - Tape and Reel (Alt: PL1863T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1955 / $7.7845 | Buy Now |
DISTI #
673-PL1863T
|
Mouser Electronics | Power Transformers | 0 |
|
$6.3600 / $6.4300 | Order Now |
Part Details for PL1863T
PL1863T CAD Models
PL1863T Part Data Attributes
|
PL1863T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL1863T
iNRCORE LLC
Pulse Transformer, GATE DRIVE Application(s), 2:1:1, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | GATE DRIVE | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 8.64 mm |