Part Details for PL1961 by iNRCORE LLC
Overview of PL1961 by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PL1961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL1961-ND
|
DigiKey | CURR SENSE XFMR 1:1:200 15A SMD Min Qty: 120 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5688 | Buy Now |
DISTI #
PL1961
|
Avnet Americas | - Bulk (Alt: PL1961) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7380 / $17.1167 | Buy Now |
DISTI #
673-PL1961
|
Mouser Electronics | Current Transformers | 0 |
|
$14.9300 / $19.7000 | Order Now |
DISTI #
PL1961
|
Avnet Americas | - Bulk (Alt: PL1961) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7380 / $17.1167 | Buy Now |
DISTI #
PL1961
|
Avnet Americas | - Bulk (Alt: PL1961) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7380 / $17.1167 | Buy Now |
Part Details for PL1961
PL1961 CAD Models
PL1961 Part Data Attributes
|
PL1961
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL1961
iNRCORE LLC
Power Transformer, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 7.11 mm | |
Isolation Voltage | 500 V | |
Length | 14.61 mm | |
Load Resistance | 4.2 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Peak Primary Current | 15 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 59200 µH | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:200 | |
Width | 12.57 mm |