PL1961T
Description: Power Transformer, CHIP

Overview of PL1961T by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for PL1961T by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # PL1961T-ND
DigiKey CURR SENSE XFMR 1:1:200 15A SMD Min Qty: 300 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $17.6875
$17.6875 Buy Now
DISTI # PL1961T
Avnet Americas - Tape and Reel (Alt: PL1961T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 300 $16.6570
  • 600 $11.1058
  • 1,200 $9.4773
  • 1,800 $9.4773
  • 2,400 $9.4773
$9.4773 / $16.6570 Buy Now
DISTI # 673-PL1961T
Mouser Electronics Current Transformers 0
  • 300 $17.6800
$17.6800 Order Now

CAD Models for PL1961T by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL1961T by iNRCORE LLC

PL1961T
iNRCORE LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
7.11 mm
Isolation Voltage
500 V
JESD-609 Code
e0
Length
14.61 mm
Mounting Feature
SURFACE MOUNT
Number of Secondary Winding
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
POWER TRANSFORMER
Width
12.57 mm
Want to compare parts?
  1. PL1961T
    iNRCORE LLC
    Power Transformer, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL1961T by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL1961T by iNRCORE LLC

Select Manufacturer
Which Manufacturer of PL1961T would you like to use for your alert(s)?
  • Please alert me when PL1961T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL1961T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL1961T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL1961T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL1961T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL1961T by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: