Part Details for PL28U-501-70-2-5 (ALTERNATE: AC-HA012908) by Amphenol Technical Products International
Overview of PL28U-501-70-2-5 (ALTERNATE: AC-HA012908) by Amphenol Technical Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28U-501-70-2-5 (ALTERNATE: AC-HA012908)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72473257
|
RS | Connector, POWERLOK 14MM G2 1POS 90D PLUG FOR 70MM WITH HVIL U KEYING | Amphenol Technical PL28U-501-70-2-5 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8000 / $134.1100 | RFQ |