Part Details for PL28V-301-50 by Amphenol Corporation
Overview of PL28V-301-50 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28V-301-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL28V-301-50
|
Mouser Electronics | Heavy Duty Power Connectors 10MM SNG WAY PLG R/A FOR 50MM2 V KEY RoHS: Compliant | 595 |
|
$35.2400 / $45.4300 | Buy Now |
DISTI #
76883140
|
Verical | Conn Power Crimp RA Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 120 |
|
$35.6693 / $45.9523 | Buy Now |
DISTI #
PL28V-301-50
|
Avnet Abacus | Conn Power PL 1 POS Crimp RA Cable Mount 1 Terminal 1 Port (Alt: PL28V-301-50) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 110 |
|
Buy Now | |
|
New Advantage Corporation | 10MM POWERLOK� SINGLE WAY PLUG R/A FOR 50MM� V KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 90 |
|
$54.9500 / $59.0600 | Buy Now |