Part Details for PL28V-501-95-5 by Amphenol Corporation
Overview of PL28V-501-95-5 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28V-501-95-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC01R24-25R-
|
Avnet Americas | POWERLOK 14MM G1 1POS RIGHT ANGLE PLUG FOR 95 MM WITH HVIL V KEYING, - Bulk (Alt: APH ACC01R24-25R-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$35.0675 / $43.4837 | Buy Now |
DISTI #
654-PL28V501955
|
Mouser Electronics | Heavy Duty Power Connectors 14MM POWERLOK SINGLE WAY PLUG R/A FOR 95MM V KEY RoHS: Compliant | 0 |
|
$271.1600 / $301.2500 | Order Now |
DISTI #
APH ACC01R24-25R-
|
Avnet Americas | POWERLOK 14MM G1 1POS RIGHT ANGLE PLUG FOR 95 MM WITH HVIL V KEYING, - Bulk (Alt: APH ACC01R24-25R-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$35.0675 / $43.4837 | Buy Now |
DISTI #
PL28V-501-95-5
|
Avnet Abacus | POWERLOK 14MM G1 1POS RIGHT ANGLE PLUG FOR 95 MM WITH HVIL V KEYING, (Alt: PL28V-501-95-5) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |