Part Details for PL28Y-301-50 by Amphenol Technical Products International
Overview of PL28Y-301-50 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28Y-301-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL28Y-301-50
|
Heilind Electronics | POWERLOK G1 10MM 1 POS R/A PL FOR 50MM Y KEY | Americas - 37 in Stock |
|
$53.4400 / $88.5411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9100 / $99.6000 | Buy Now |
DISTI #
ATPPL28Y-301-50
|
Interstate Connecting Components | POWERLOK G1 10MM 1 POS R/A PL FOR 50MM Y KEY | 12 |
|
$53.4400 / $88.5411 | Buy Now |