Part Details for PL29104BK by Gainta Enclosures
Overview of PL29104BK by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL29104BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL29104BK
|
TME | Enclosure: multipurpose, X: 232mm, Y: 322mm, Z: 30mm, ABS, black Min Qty: 1 | 37 |
|
$17.8600 / $23.8100 | Buy Now |