-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3117-ND
|
DigiKey | PWR XFMR LAMINATED 30VA TH Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8875 | Buy Now |
DISTI #
838-PL30-16-130B
|
Mouser Electronics | Power Transformers POWER TRANSFORMER THROUGH 30VA RoHS: Compliant | 7 |
|
$13.8800 / $18.8900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole |
2446 In Stock |
|
$13.1400 / $19.3600 | Buy Now |
|
Master Electronics | Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole |
2446 In Stock |
|
$13.1400 / $19.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL30-16-130B
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PL30-16-130B
Tamura Corporation of America
Power Transformer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41 mm | |
Input Voltage-Nom | 230 V | |
Length | 66.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.8 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 55.6 mm |