Part Details for PL3057 by iNRCORE LLC
Overview of PL3057 by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Price & Stock for PL3057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL3057
|
Avnet Americas | - Bulk (Alt: PL3057) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4924 / $7.8376 | Buy Now |
DISTI #
673-PL3057
|
Mouser Electronics | Power Transformers | 0 |
|
$9.5900 / $9.8300 | Order Now |
Part Details for PL3057
PL3057 CAD Models
PL3057 Part Data Attributes:
|
PL3057
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL3057
iNRCORE LLC
Datacom Transformer, GATE DRIVE Application(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | GATE DRIVE | |
ET Product-Min | 27.2 V-us | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 8.64 mm |