Part Details for PL3057NLT by iNRCORE LLC
Overview of PL3057NLT by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Price & Stock for PL3057NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL3057NLT
|
Avnet Americas | - Tape and Reel (Alt: PL3057NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1184 / $7.1780 | Buy Now |
DISTI #
673-PL3057NLT
|
Mouser Electronics | Power Transformers | 0 |
|
$7.5700 / $7.7100 | Order Now |
Part Details for PL3057NLT
PL3057NLT CAD Models
PL3057NLT Part Data Attributes:
|
PL3057NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL3057NLT
iNRCORE LLC
Pulse Transformer, GATE DRIVE Application(s), 1.25:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | GATE DRIVE | |
ET Product-Min | 27.2 V-us | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25:1 | |
Width | 8.64 mm |