PL3140NL
Description: Datacom Transformer, GATE DRIVE Application(s), 2:1:1, CHIP

Overview of PL3140NL by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PL3140NL by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # PL3140NL
Avnet Americas - Rail/Tube (Alt: PL3140NL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 673-PL3140NL
Mouser Electronics Power Transformers RoHS: Compliant 0
  • 100 $10.1800
  • 500 $10.1700
$10.1700 / $10.1800 Order Now

CAD Models for PL3140NL by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL3140NL by iNRCORE LLC

PL3140NL
iNRCORE LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Application
GATE DRIVE
Height
7.62 mm
Isolation Voltage
1500 V
Length
9.02 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Primary Inductance
1200 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
2:1:1
Width
8.64 mm
Want to compare parts?
  1. PL3140NL
    iNRCORE LLC
    Datacom Transformer, GATE DRIVE Application(s), 2:1:1, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL3140NL by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL3140NL by iNRCORE LLC

Select Manufacturer
Which Manufacturer of PL3140NL would you like to use for your alert(s)?
  • Please alert me when PL3140NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL3140NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL3140NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL3140NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL3140NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL3140NL by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: