Part Details for PL3140T by PulseR Ruggedized Solutions
Overview of PL3140T by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL3140T
PL3140T CAD Models
PL3140T Part Data Attributes:
|
PL3140T
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
PL3140T
PulseR Ruggedized Solutions
Pulse Transformer, GATE DRIVE Application(s), 2:1:1, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSER LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | WIDTH DIMENSION INCLUDES TERMINALS ALSO | |
Application | GATE DRIVE | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 8.64 mm |