Part Details for PL3140T by iNRCORE LLC
Overview of PL3140T by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL3140T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL3140T
|
Avnet Americas | - Tape and Reel (Alt: PL3140T) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.3731 / $6.9527 | Buy Now |
DISTI #
673-PL3140T
|
Mouser Electronics | Power Transformers | 0 |
|
$6.1600 / $6.2200 | Order Now |
DISTI #
PL3140T
|
Avnet Americas | - Tape and Reel (Alt: PL3140T) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.3731 / $6.9527 | Buy Now |
DISTI #
PL3140T
|
Avnet Americas | - Tape and Reel (Alt: PL3140T) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.3731 / $6.9527 | Buy Now |
Part Details for PL3140T
PL3140T CAD Models
PL3140T Part Data Attributes
|
PL3140T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL3140T
iNRCORE LLC
Datacom Transformer, GATE DRIVE Application(s), 2:1:1, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | GATE DRIVE | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 8.64 mm |