Part Details for PL3183 by iNRCORE LLC
Overview of PL3183 by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL3183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL3183
|
Avnet Americas | - Bulk (Alt: PL3183) Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8621 / $10.5958 | Buy Now |
DISTI #
673-PL3183
|
Mouser Electronics | Current Transformers | 0 |
|
$11.7000 / $12.6000 | Order Now |
Part Details for PL3183
PL3183 CAD Models
PL3183 Part Data Attributes
|
PL3183
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL3183
iNRCORE LLC
General Purpose Audio Transformer, AUDIO Application(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | AUDIO | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 150 OHMS | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 14 mm |