Part Details for PL3602NL by iNRCORE LLC
Overview of PL3602NL by iNRCORE LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PL3602NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL3602NL
|
Avnet Americas | - Bulk (Alt: PL3602NL) Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0986 / $10.1034 | Buy Now |
DISTI #
673-PL3602NL
|
Mouser Electronics | Power Transformers RoHS: Compliant | 0 |
|
$11.1200 / $11.9800 | Order Now |
DISTI #
PL3602NL
|
Avnet Americas | - Bulk (Alt: PL3602NL) Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0986 / $10.1034 | Buy Now |
DISTI #
PL3602NL
|
Avnet Americas | - Bulk (Alt: PL3602NL) Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0986 / $10.1034 | Buy Now |
DISTI #
PL3602NL
|
Avnet Asia | (Alt: PL3602NL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PL3602NL
PL3602NL CAD Models
PL3602NL Part Data Attributes:
|
PL3602NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL3602NL
iNRCORE LLC
Datacom Transformer, GATE DRIVE Application(s), CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Application | GATE DRIVE | |
ET Product-Min | 375 V-us | |
Height | 14.2 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Length | 16.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 5.4 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 16.5 mm |