Part Details for PL5.0-16-130B by Tamura Corporation of America
Overview of PL5.0-16-130B by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL5.0-16-130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3114-ND
|
DigiKey | PWR XFMR LAMINATED 5VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7633 / $9.8500 | Buy Now |
DISTI #
838-PL5.0-16-130B
|
Mouser Electronics | Power Transformers POWER TRANSFORMER THROUGH 5VA RoHS: Compliant | 0 |
|
$5.7300 / $9.0100 | Order Now |
|
Onlinecomponents.com | Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole |
217 In Stock |
|
$5.1700 / $8.1700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ | |
|
Master Electronics | Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole |
217 In Stock |
|
$5.1700 / $8.1700 | Buy Now |
Part Details for PL5.0-16-130B
PL5.0-16-130B CAD Models
PL5.0-16-130B Part Data Attributes
|
PL5.0-16-130B
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PL5.0-16-130B
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.6 mm | |
Input Voltage-Nom | 230 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.62 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.37 mm |