Part Details for PL602-21SI by Microchip Technology Inc
Overview of PL602-21SI by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL602-21SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9583
|
Newark | Hcsl Compatible Clock Generator For Pci Express 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL602-21SI Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
PL602-21SI-ND
|
DigiKey | IC CLK BUFFER 100MHZ 8SOIC Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8600 | Buy Now |
DISTI #
PL602-21SI
|
Avnet Americas | PCI Clock Generator Single 25MHz to 100MHz 8-Pin SOP Tube - Rail/Tube (Alt: PL602-21SI) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8600 / $6.4200 | Buy Now |
DISTI #
998-PL602-21SI
|
Mouser Electronics | Clock Generators & Support Products HCSL Compatible Clock Generator for PCI Express RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
DISTI #
PL602-21SI
|
Microchip Technology Inc | HCSL Compatible Clock Generator for PCI Express, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6600 / $6.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 25MHz to 100MHz In - 8-Pin SOIC - Tube | 0 |
|
$4.8200 / $7.0200 | Buy Now |
DISTI #
PL602-21SI
|
Avnet Americas | PCI Clock Generator Single 25MHz to 100MHz 8-Pin SOP Tube - Rail/Tube (Alt: PL602-21SI) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8600 / $6.4200 | Buy Now |
DISTI #
PL602-21SI
|
Avnet Americas | PCI Clock Generator Single 25MHz to 100MHz 8-Pin SOP Tube - Rail/Tube (Alt: PL602-21SI) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8600 / $6.4200 | Buy Now |
|
NAC | HCSL Compatible Clock Generator for PCI Express - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$5.0500 / $6.0900 | Buy Now |
Part Details for PL602-21SI
PL602-21SI CAD Models
PL602-21SI Part Data Attributes
|
PL602-21SI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL602-21SI
Microchip Technology Inc
IC,CPU SYSTEM CLOCK GENERATOR,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for PL602-21SI
This table gives cross-reference parts and alternative options found for PL602-21SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL602-21SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL602-21SI-R | IC,CPU SYSTEM CLOCK GENERATOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | PL602-21SI vs PL602-21SI-R |
PL602-21SC | 100MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | PL602-21SI vs PL602-21SC |