Part Details for PL602-22TC-R by PhaseLink Corporation
Overview of PL602-22TC-R by PhaseLink Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for PL602-22TC-R
PL602-22TC-R CAD Models
PL602-22TC-R Part Data Attributes
Alternate Parts for PL602-22TC-R
This table gives cross-reference parts and alternative options found for PL602-22TC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL602-22TC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL602-22TC-R | 125MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | PL602-22TC-R vs PL602-22TC-R |
PL602-22TI-R | Clock Generator | PhaseLink Corporation | PL602-22TC-R vs PL602-22TI-R |