Part Details for PL602041UMG by Microchip Technology Inc
Overview of PL602041UMG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PL602041UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9599
|
Newark | Pcie Quad Outputs Ultra-Low Jitter, Hcsl Frequency Synthesizer 24 Vqfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PL602041UMG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
576-5040-5-ND
|
DigiKey | IC CLK SYNTHESIZER DUAL 44QFN Min Qty: 150 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
DISTI #
PL602041UMG
|
Avnet Americas | PCIE QUAD OUTPUTS ULTRA-LOW JITTER HCSL FREQUENCY SYNTHESIZER - Rail/Tube (Alt: PL602041UMG) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.7500 / $7.5800 | Buy Now |
DISTI #
998-PL602041UMG
|
Mouser Electronics | Clock Generators & Support Products PCIe Freq. Synth RoHS: Compliant | 98 |
|
$5.7500 / $7.5800 | Buy Now |
DISTI #
PL602041UMG
|
Microchip Technology Inc | PCIe Quad Outputs Ultra-Low Jitter, HCSL Frequency Synthesizer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$5.4800 / $7.5800 | Buy Now |
|
Future Electronics | PCIe Quad Outputs Ultra-Low Jitter, HCSL Frequency Synthesizer RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Container: Tube | 0Tube |
|
$6.1700 / $6.2700 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 25MHz In - 200MHz Out - 24-Pin QFN EP - Tube | 4575 Factory Stock |
|
$4.9300 / $6.2800 | Buy Now |
DISTI #
PL602041UMG
|
Avnet Americas | PCIE QUAD OUTPUTS ULTRA-LOW JITTER HCSL FREQUENCY SYNTHESIZER - Rail/Tube (Alt: PL602041UMG) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.7500 / $7.5800 | Buy Now |
|
Ameya Holding Limited | PCIe Quad Outputs Ultra-Low Jitter, HCSL Frequency Synthesizer | 4576 |
|
RFQ | |
|
NAC | PCIe Quad Outputs Ultra-Low Jitter, HCSL Frequency Synthesizer - Package: 24 VQFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 75 Container: Tube | 3675 |
|
$5.9400 / $7.1600 | Buy Now |
Part Details for PL602041UMG
PL602041UMG CAD Models
PL602041UMG Part Data Attributes:
|
PL602041UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL602041UMG
Microchip Technology Inc
PLL FREQUENCY SYNTHESIZER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 185 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for PL602041UMG
This table gives cross-reference parts and alternative options found for PL602041UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL602041UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL602041UMGTR | PLL FREQUENCY SYNTHESIZER | Micrel Inc | PL602041UMG vs PL602041UMGTR |
PL602041UMG-TR | PLL FREQUENCY SYNTHESIZER | Microchip Technology Inc | PL602041UMG vs PL602041UMG-TR |