Part Details for PL611-01-440TI by Microchip Technology Inc
Overview of PL611-01-440TI by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL611-01-440TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL611-01-440TI
|
Avnet Americas | Frequency Synthesizer 10MHz to 30MHz 6-Pin SOT-23 T/R - Bulk (Alt: PL611-01-440TI) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for PL611-01-440TI
PL611-01-440TI CAD Models
PL611-01-440TI Part Data Attributes
|
PL611-01-440TI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL611-01-440TI
Microchip Technology Inc
Clock Generator, 200MHz, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.8 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL611-01-440TI
This table gives cross-reference parts and alternative options found for PL611-01-440TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL611-01-440TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS5I9773G-52-ER | Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 | Pulsecore Semiconductor | PL611-01-440TI vs PCS5I9773G-52-ER |
PCS5P9772G-52-ET | Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 | Pulsecore Semiconductor | PL611-01-440TI vs PCS5P9772G-52-ET |
PL611-01-E18TI | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-440TI vs PL611-01-E18TI |
PL611-01-S14MC | Clock Generator, 200MHz, CMOS, PDSO8 | Microchip Technology Inc | PL611-01-440TI vs PL611-01-S14MC |
PL611-30-002 | Clock Generator, 400MHz, CMOS, PDSO8 | Microchip Technology Inc | PL611-01-440TI vs PL611-30-002 |
PL611-31-001 | Clock Generator, 200MHz, CMOS, PDSO8 | Microchip Technology Inc | PL611-01-440TI vs PL611-31-001 |
PL611-31-002 | Clock Generator, 200MHz, CMOS, PDSO8 | Microchip Technology Inc | PL611-01-440TI vs PL611-31-002 |
PCS5I9772G-52-ET | Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 | Pulsecore Semiconductor | PL611-01-440TI vs PCS5I9772G-52-ET |
PL611-01-F93TI | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-440TI vs PL611-01-F93TI |
PL611-01-E20TI | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-440TI vs PL611-01-E20TI |