Part Details for PL611-01-F93TC by Microchip Technology Inc
Overview of PL611-01-F93TC by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL611-01-F93TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6737
|
Newark | Programmable Clock Capable Of Providing Three Lvcmos Clock Outputs Up To 200Mhz 6 Sot-23 Bag Rohs Compliant: Yes |Microchip PL611-01-F93TC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 | Buy Now |
DISTI #
PL611-01-F93TC
|
Avnet Americas | Programmable Clock 6-Pin SOT-23 Bag - Bag (Alt: PL611-01-F93TC) RoHS: Compliant Min Qty: 1740 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.5800 / $0.7700 | Buy Now |
DISTI #
PL611-01-F93TC
|
Microchip Technology Inc | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz, SOT-23, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Bag |
2765 Alternates Available COO: Taiwan |
|
$0.4500 / $0.7700 | Buy Now |
|
NAC | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz - Package: 6 SOT-23 BAG RoHS: Compliant Min Qty: 880 Package Multiple: 20 Container: Bag | 0 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
PL611-01-F93TC
|
Avnet Silica | (Alt: PL611-01-F93TC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PL611-01-F93TC
|
EBV Elektronik | (Alt: PL611-01-F93TC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOT-23-6L Clock Generators PLLs Frequency Synthesizers ROHS | 15 |
|
$1.0774 / $1.1386 | Buy Now |
Part Details for PL611-01-F93TC
PL611-01-F93TC CAD Models
PL611-01-F93TC Part Data Attributes
|
PL611-01-F93TC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL611-01-F93TC
Microchip Technology Inc
PROGRAMMABLE CLOCK CAPABLE OF PR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL611-01-F93TC
This table gives cross-reference parts and alternative options found for PL611-01-F93TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL611-01-F93TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PL611-01-F93TC-R | Microchip Technology Inc | Check for Price | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz | PL611-01-F93TC vs PL611-01-F93TC-R |