Part Details for PL611S-02TC-R by Microchip Technology Inc
Overview of PL611S-02TC-R by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61698-302TC | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, Polarized, 26 Position ,2.00mm (0.079in) Pitch. | |
61698-602TCLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, Polarized, 26 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for PL611S-02TC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0 | Buy Now |