Part Details for PL8101T by iNRCORE LLC
Overview of PL8101T by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL8101T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8101T-ND
|
DigiKey | FIXED IND 7UH 1.4A 70 MOHM SMD Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7931 | Buy Now |
DISTI #
PL8101T
|
Avnet Americas | - Tape and Reel (Alt: PL8101T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0775 / $3.4155 | Buy Now |
DISTI #
673-PL8101T
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$3.7300 | Order Now |
DISTI #
PL8101T
|
Avnet Americas | - Tape and Reel (Alt: PL8101T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0775 / $3.4155 | Buy Now |
DISTI #
PL8101T
|
Avnet Americas | - Tape and Reel (Alt: PL8101T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0775 / $3.4155 | Buy Now |
Part Details for PL8101T
PL8101T CAD Models
PL8101T Part Data Attributes
|
PL8101T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8101T
iNRCORE LLC
General Purpose Inductor, 7uH, 1 Element, SMD, 4036, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4036 | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 8.76 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |