Part Details for PL8151 by iNRCORE LLC
Overview of PL8151 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL8151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8151-ND
|
DigiKey | FIXED IND 2.1UH 11.5A 4 MOHM SMD Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5180 | Buy Now |
DISTI #
PL8151
|
Avnet Americas | - Rail/Tube (Alt: PL8151) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.3141 / $9.7107 | Buy Now |
DISTI #
673-PL8151
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$9.9900 / $10.5200 | Order Now |
Part Details for PL8151
PL8151 CAD Models
PL8151 Part Data Attributes
|
PL8151
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8151
iNRCORE LLC
General Purpose Inductor, 2.1uH, 1 Element, SMD, 7358, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 7358 | |
Construction | Rectangular | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 2.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.41 mm | |
Package Length | 18.42 mm | |
Package Style | SMT | |
Package Width | 14.61 mm | |
Packing Method | Tube | |
Rated Current-Max | 11.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |