Part Details for PL8609 by iNRCORE LLC
Overview of PL8609 by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL8609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8609-ND
|
DigiKey | FIXED IND 91UH 1.2A 318 MOHM SMD Min Qty: 120 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9869 | Buy Now |
DISTI #
PL8609
|
Avnet Americas | - Bulk (Alt: PL8609) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1770 / $5.5380 | Buy Now |
DISTI #
673-PL8609
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$6.2900 / $6.7700 | Order Now |
DISTI #
PL8609
|
Avnet Americas | - Bulk (Alt: PL8609) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1770 / $5.5380 | Buy Now |
Part Details for PL8609
PL8609 CAD Models
PL8609 Part Data Attributes:
|
PL8609
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8609
iNRCORE LLC
General Purpose Inductor, 91uH, 10%, 1 Element, SMD, 6353, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 6353 | |
Construction | Rectangular | |
DC Resistance | 0.318 Ω | |
Inductance-Nom (L) | 91 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 13.34 mm | |
Packing Method | Tube | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |