Part Details for PL9126T by PulseR Ruggedized Solutions
Overview of PL9126T by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL9126T
PL9126T CAD Models
PL9126T Part Data Attributes
|
PL9126T
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
PL9126T
PulseR Ruggedized Solutions
General Purpose Inductor, 330uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSER LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.69 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |