Part Details for PL9126T by iNRCORE LLC
Overview of PL9126T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PL9126T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL9126T-ND
|
DigiKey | FIXED IND 330UH 820MA 690MOHM SM Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0195 | Buy Now |
DISTI #
PL9126T
|
Avnet Americas | - Tape and Reel (Alt: PL9126T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.0623 / $7.8803 | Buy Now |
DISTI #
673-PL9126T
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$7.5600 / $7.8700 | Order Now |
Part Details for PL9126T
PL9126T CAD Models
PL9126T Part Data Attributes:
|
PL9126T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL9126T
iNRCORE LLC
General Purpose Inductor, 330uH, 20%, 1 Element, Drum-Core, SMD, 4141, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.69 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.3 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.82 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |