Part Details for PL9217T by iNRCORE LLC
Overview of PL9217T by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL9217T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL9217T-ND
|
DigiKey | FIXED IND 56UH 1.6A 157 MOHM SMD Min Qty: 650 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8141 | Buy Now |
DISTI #
PL9217T
|
Avnet Americas | - Tape and Reel (Alt: PL9217T) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1922 / $5.2143 | Buy Now |
DISTI #
673-PL9217T
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$5.2900 / $5.6500 | Order Now |
DISTI #
PL9217T
|
Avnet Americas | - Tape and Reel (Alt: PL9217T) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1922 / $5.2143 | Buy Now |
DISTI #
PL9217T
|
Avnet Americas | - Tape and Reel (Alt: PL9217T) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1922 / $5.2143 | Buy Now |
Part Details for PL9217T
PL9217T CAD Models
PL9217T Part Data Attributes
|
PL9217T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL9217T
iNRCORE LLC
General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 4141, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 0.157 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.1 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PL9217T
This table gives cross-reference parts and alternative options found for PL9217T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL9217T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL9217 | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 4141, CHIP | iNRCORE LLC | PL9217T vs PL9217 |