Part Details for PL9218T by iNRCORE LLC
Overview of PL9218T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL9218T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL9218T-ND
|
DigiKey | FIXED IND 68UH 1.45A 202MOHM SMD Min Qty: 650 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7250 | Buy Now |
DISTI #
PL9218T
|
Avnet Americas | - Tape and Reel (Alt: PL9218T) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6846 / $5.3940 | Buy Now |
DISTI #
673-PL9218T
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$6.1500 / $6.4700 | Order Now |
Part Details for PL9218T
PL9218T CAD Models
PL9218T Part Data Attributes
|
PL9218T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL9218T
iNRCORE LLC
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4141, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.1 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |