Part Details for PL9305 by iNRCORE LLC
Overview of PL9305 by iNRCORE LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL9305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL9305
|
Avnet Americas | - Bulk (Alt: PL9305) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |
Part Details for PL9305
PL9305 CAD Models
PL9305 Part Data Attributes
|
PL9305
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL9305
iNRCORE LLC
General Purpose Inductor, 4.7uH, 25%, 1 Element, Drum-Core, SMD, 4141, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.0196 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.41 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Rated Current-Max | 4.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |