Part Details for PL9415T by iNRCORE LLC
Overview of PL9415T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PL9415T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL9415T-ND
|
DigiKey | FIXED IND 56UH 1.15A 208MOHM SMD Min Qty: 900 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6512 | Buy Now |
DISTI #
PL9415T
|
Avnet Americas | - Tape and Reel (Alt: PL9415T) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5191 / $2.2444 | Buy Now |
DISTI #
673-PL9415T
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$2.5500 / $2.6000 | Order Now |
Part Details for PL9415T
PL9415T CAD Models
PL9415T Part Data Attributes
|
PL9415T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL9415T
iNRCORE LLC
General Purpose Inductor, 56uH, 20%, 1 Element, Drum-Core, SMD, 4141, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.208 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.35 mm | |
Package Length | 10.41 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Packing Method | TR | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |